
2SC3326-A,LF | |
|---|---|
DigiKey Part Number | 2SC3326-ALFTR-ND - Tape & Reel (TR) 2SC3326-ALFCT-ND - Cut Tape (CT) 2SC3326-ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3326-A,LF |
Description | TRANS NPN 20V 0.3A TO-236 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 300 mA 30MHz 150 mW Surface Mount TO-236 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3326-A,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 4mA, 2V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 30MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-236 |
Vce Saturation (Max) @ Ib, Ic 100mV @ 3mA, 30mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.43600 | kr.14.36 |
| 100 | kr.0.89870 | kr.89.87 |
| 500 | kr.0.66600 | kr.333.00 |
| 1.000 | kr.0.59062 | kr.590.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.49466 | kr.1,483.98 |
| 6.000 | kr.0.44622 | kr.2,677.32 |
| 9.000 | kr.0.42151 | kr.3,793.59 |
| 15.000 | kr.0.39374 | kr.5,906.10 |
| 21.000 | kr.0.37729 | kr.7,923.09 |
| 30.000 | kr.0.36130 | kr.10,839.00 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

