Bipolar (BJT) Transistor NPN 50 V 2 A 120MHz 500 mW Surface Mount PW-MINI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2873-Y(TE12L,ZC

DigiKey Part Number
264-2SC2873-Y(TE12LZCTR-ND - Tape & Reel (TR)
264-2SC2873-Y(TE12L,ZCCT-ND - Cut Tape (CT)
264-2SC2873-Y(TE12L,ZCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC2873-Y(TE12L,ZC
Description
TRANS NPN 50V 2A PW-MINI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 120MHz 500 mW Surface Mount PW-MINI
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 500mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
500 mW
Part Status
Active
Frequency - Transition
120MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
2 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 1A
Supplier Device Package
PW-MINI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.821
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.83400kr.28.34
100kr.1.82080kr.182.08
500kr.1.38212kr.691.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.24048kr.1,240.48
2.000kr.1.12126kr.2,242.52
3.000kr.1.06045kr.3,181.35
5.000kr.0.99208kr.4,960.40
7.000kr.0.95159kr.6,661.13
10.000kr.0.91223kr.9,122.30
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000