Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2712-Y,LF

DigiKey Part Number
2SC2712-YLFTR-ND - Tape & Reel (TR)
2SC2712-YLFCT-ND - Cut Tape (CT)
2SC2712-YLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC2712-Y,LF
Description
TRANS NPN 50V 0.15A S-MINI
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 150 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
2SC2712-Y,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Active
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
S-Mini
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.708
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.72300kr.7.23
100kr.0.44570kr.44.57
500kr.0.32384kr.161.92
1.000kr.0.28435kr.284.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23392kr.701.76
6.000kr.0.20844kr.1,250.64
9.000kr.0.19541kr.1,758.69
15.000kr.0.18077kr.2,711.55
21.000kr.0.17208kr.3,613.68
30.000kr.0.16364kr.4,909.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000