
2SA2154MFV-Y,L3F | |
|---|---|
DigiKey Part Number | 2SA2154MFV-YL3FTR-ND - Tape & Reel (TR) 2SA2154MFV-YL3FCT-ND - Cut Tape (CT) 2SA2154MFV-YL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2154MFV-Y,L3F |
Description | TRANS PNP 50V 0.15A VESM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 150 mA 80MHz 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2154MFV-Y,L3F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 2mA, 6V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 80MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 150 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package VESM |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.14000 | kr.1.14 |
| 10 | kr.0.68500 | kr.6.85 |
| 100 | kr.0.42220 | kr.42.22 |
| 500 | kr.0.30660 | kr.153.30 |
| 1.000 | kr.0.26894 | kr.268.94 |
| 2.000 | kr.0.23721 | kr.474.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.18779 | kr.1,502.32 |
| 16.000 | kr.0.16874 | kr.2,699.84 |
| 24.000 | kr.0.15902 | kr.3,816.48 |
| 40.000 | kr.0.14809 | kr.5,923.60 |
| 56.000 | kr.0.14161 | kr.7,930.16 |
| 80.000 | kr.0.13531 | kr.10,824.80 |
| Unit Price without VAT: | kr.1.14000 |
|---|---|
| Unit Price with VAT: | kr.1.42500 |

