Bipolar (BJT) Transistor PNP 20 V 2.5 A 625 mW Surface Mount TSM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2061(TE85L,F)

DigiKey Part Number
264-2SA2061(TE85LF)TR-ND - Tape & Reel (TR)
264-2SA2061(TE85L,F)CT-ND - Cut Tape (CT)
264-2SA2061(TE85L,F)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2061(TE85L,F)
Description
TRANS PNP 20V 2.5A TSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 2.5 A 625 mW Surface Mount TSM
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
625 mW
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
2.5 A
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
20 V
Supplier Device Package
TSM
Vce Saturation (Max) @ Ib, Ic
190mV @ 53mA, 1.6A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.59300kr.25.93
100kr.1.65730kr.165.73
500kr.1.25392kr.626.96
1.000kr.1.12357kr.1,123.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95787kr.2,873.61
6.000kr.0.87435kr.5,246.10
9.000kr.0.83178kr.7,486.02
15.000kr.0.78395kr.11,759.25
21.000kr.0.75562kr.15,868.02
30.000kr.0.72808kr.21,842.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500