Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 50V 150mA 80MHz 200mW Surface Mount USV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1873-Y(TE85L,F)

DigiKey Part Number
2SA1873-Y(TE85LF)TR-ND - Tape & Reel (TR)
2SA1873-Y(TE85LF)CT-ND - Cut Tape (CT)
2SA1873-Y(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1873-Y(TE85L,F)
Description
TRANS 2PNP 50V 150MA USV
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 50V 150mA 80MHz 200mW Surface Mount USV
Datasheet
 Datasheet
EDA/CAD Models
2SA1873-Y(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 2mA, 6V
Manufacturer
Toshiba Semiconductor and Storage
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Active
Operating Temperature
125°C (TJ)
Transistor Type
2 PNP (Dual) Matched Pair, Common Emitter
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150mA
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
USV
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.785
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.30600kr.13.06
100kr.0.81470kr.81.47
500kr.0.60230kr.301.15
1.000kr.0.53345kr.533.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.44570kr.1,337.10
6.000kr.0.40141kr.2,408.46
9.000kr.0.37882kr.3,409.38
15.000kr.0.35342kr.5,301.30
21.000kr.0.33837kr.7,105.77
30.000kr.0.32374kr.9,712.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000