Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 50V 150mA 80MHz 200mW Surface Mount USV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1873-GR(TE85L,F

DigiKey Part Number
2SA1873-GR(TE85LFTR-ND - Tape & Reel (TR)
2SA1873-GR(TE85LFCT-ND - Cut Tape (CT)
2SA1873-GR(TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1873-GR(TE85L,F
Description
TRANS 2PNP 50V 150MA USV
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 50V 150mA 80MHz 200mW Surface Mount USV
Datasheet
 Datasheet
EDA/CAD Models
2SA1873-GR(TE85L,F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Manufacturer
Toshiba Semiconductor and Storage
Power - Max
200mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Active
Operating Temperature
125°C (TJ)
Transistor Type
2 PNP (Dual) Matched Pair, Common Emitter
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
150mA
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Collector Emitter Breakdown (Max)
50V
Supplier Device Package
USV
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.12200kr.11.22
100kr.0.69930kr.69.93
500kr.0.51480kr.257.40
1.000kr.0.45483kr.454.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37848kr.1,135.44
6.000kr.0.33991kr.2,039.46
9.000kr.0.32024kr.2,882.16
15.000kr.0.29812kr.4,471.80
21.000kr.0.28501kr.5,985.21
30.000kr.0.27226kr.8,167.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000