Similar

2SA1837(F,M) | |
|---|---|
DigiKey Part Number | 2SA1837FM-ND |
Manufacturer | |
Manufacturer Product Number | 2SA1837(F,M) |
Description | TRANS PNP 230V 1A TO-220NIS |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 230 V 1 A 70MHz 2 W Through Hole TO-220NIS |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1837(F,M) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1 A | |
Voltage - Collector Emitter Breakdown (Max) | 230 V | |
Vce Saturation (Max) @ Ib, Ic | 1.5V @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 100mA, 5V | |
Power - Max | 2 W | |
Frequency - Transition | 70MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 Full Pack | |
Supplier Device Package | TO-220NIS | |
Base Product Number |



