
2SA1618-GR(TE85L,F | |
|---|---|
DigiKey Part Number | 2SA1618-GR(TE85LFTR-ND - Tape & Reel (TR) 2SA1618-GR(TE85LFCT-ND - Cut Tape (CT) 2SA1618-GR(TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1618-GR(TE85L,F |
Description | TRANS 2PNP 50V 150MA SMV |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) Matched Pair, Common Emitter 50V 150mA 80MHz 300mW Surface Mount SMV |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1618-GR(TE85L,F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP (Dual) Matched Pair, Common Emitter | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 6V | |
Power - Max | 300mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.25100 | kr.12.51 |
| 100 | kr.0.78240 | kr.78.24 |
| 500 | kr.0.57804 | kr.289.02 |
| 1.000 | kr.0.51200 | kr.512.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41493 | kr.1,244.79 |
| 6.000 | kr.0.37370 | kr.2,242.20 |
| 9.000 | kr.0.35267 | kr.3,174.03 |
| 15.000 | kr.0.32902 | kr.4,935.30 |
| 21.000 | kr.0.31501 | kr.6,615.21 |
| 30.000 | kr.0.30139 | kr.9,041.70 |
| 75.000 | kr.0.27149 | kr.20,361.75 |
| 150.000 | kr.0.25800 | kr.38,700.00 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |

