


1SV325,H3F | |
---|---|
DigiKey Part Number | 1SV325H3FTR-ND - Tape & Reel (TR) 1SV325H3FCT-ND - Cut Tape (CT) 1SV325H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV325,H3F |
Description | DIODE VARACTOR 10V SINGLE ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV325,H3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Capacitance Ratio | 4.3 | |
Capacitance Ratio Condition | C1/C4 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.43000 | kr.2.43 |
10 | kr.1.51000 | kr.15.10 |
100 | kr.1.01500 | kr.101.50 |
500 | kr.0.75648 | kr.378.24 |
1.000 | kr.0.66982 | kr.669.82 |
2.000 | kr.0.60234 | kr.1,204.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.36845 | kr.1,473.80 |
8.000 | kr.0.36800 | kr.2,944.00 |
Unit Price without VAT: | kr.2.43000 |
---|---|
Unit Price with VAT: | kr.3.03750 |