
1SV314(TPL3,F) | |
---|---|
DigiKey Part Number | 264-1SV314(TPL3,F)TR-ND - Tape & Reel (TR) 264-1SV314(TPL3,F)CT-ND - Cut Tape (CT) 264-1SV314(TPL3,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV314(TPL3,F) |
Description | DIODE VARACTOR 10V SINGLE ESC |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV314(TPL3,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 3.4pF @ 2.5V, 1MHz | |
Capacitance Ratio | 2.5 | |
Capacitance Ratio Condition | C0.5/C2.5 | |
Voltage - Peak Reverse (Max) | 10 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | kr.0.48414 | kr.3,873.12 |
16.000 | kr.0.44267 | kr.7,082.72 |
24.000 | kr.0.42153 | kr.10,116.72 |
40.000 | kr.0.39779 | kr.15,911.60 |
56.000 | kr.0.38372 | kr.21,488.32 |
80.000 | kr.0.37005 | kr.29,604.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.50000 | kr.2.50 |
10 | kr.1.53600 | kr.15.36 |
100 | kr.0.96900 | kr.96.90 |
500 | kr.0.72154 | kr.360.77 |
1.000 | kr.0.64160 | kr.641.60 |
2.000 | kr.0.57418 | kr.1,148.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.56000 | kr.2.56 |
10 | kr.1.58700 | kr.15.87 |
100 | kr.0.99840 | kr.99.84 |
500 | kr.0.74380 | kr.371.90 |
1.000 | kr.0.66144 | kr.661.44 |
2.000 | kr.0.59194 | kr.1,183.88 |
Unit Price without VAT: | kr.2.50000 |
---|---|
Unit Price with VAT: | kr.3.12500 |