
1SV270TPH3F | |
|---|---|
DigiKey Part Number | 1SV270TPH3FTR-ND - Tape & Reel (TR) 1SV270TPH3FCT-ND - Cut Tape (CT) 1SV270TPH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV270TPH3F |
Description | DIODE VARACTOR 10V SINGLE USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 10 V Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | 1SV270TPH3F Models |
Category | Voltage - Peak Reverse (Max) 10 V |
Manufacturer Toshiba Semiconductor and Storage | Diode Type Single |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Capacitance @ Vr, F 8.7pF @ 4V, 1MHz | Package / Case SC-76, SOD-323 |
Capacitance Ratio 2.0 | Supplier Device Package USC |
Capacitance Ratio Condition C1/C4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.17000 | kr.3.17 |
| 10 | kr.1.95900 | kr.19.59 |
| 100 | kr.1.24070 | kr.124.07 |
| 500 | kr.0.92842 | kr.464.21 |
| 1.000 | kr.0.82762 | kr.827.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.69930 | kr.2,097.90 |
| 6.000 | kr.0.63457 | kr.3,807.42 |
| 9.000 | kr.0.60157 | kr.5,414.13 |
| 15.000 | kr.0.56448 | kr.8,467.20 |
| 21.000 | kr.0.54252 | kr.11,392.92 |
| 30.000 | kr.0.52116 | kr.15,634.80 |
| Unit Price without VAT: | kr.3.17000 |
|---|---|
| Unit Price with VAT: | kr.3.96250 |

