
1SS424(TPL3,F) | |
|---|---|
DigiKey Part Number | 1SS424(TPL3F)TR-ND - Tape & Reel (TR) 1SS424(TPL3F)CT-ND - Cut Tape (CT) 1SS424(TPL3F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS424(TPL3,F) |
Description | DIODE SCHOTTKY 20V 200MA ESC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 200mA Surface Mount ESC |
Datasheet | Datasheet |
EDA/CAD Models | 1SS424(TPL3,F) Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 20pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package ESC |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 200 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT30KFILM | STMicroelectronics | 90.631 | 497-5552-1-ND | kr.2.28000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.89400 | kr.8.94 |
| 100 | kr.0.55220 | kr.55.22 |
| 500 | kr.0.40336 | kr.201.68 |
| 1.000 | kr.0.35510 | kr.355.10 |
| 2.000 | kr.0.31437 | kr.628.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.24304 | kr.1,944.32 |
| 16.000 | kr.0.21928 | kr.3,508.48 |
| 24.000 | kr.0.20716 | kr.4,971.84 |
| 40.000 | kr.0.19354 | kr.7,741.60 |
| 56.000 | kr.0.18547 | kr.10,386.32 |
| 80.000 | kr.0.17762 | kr.14,209.60 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

