Diode Array 1 Pair Series Connection 40 V 100mA Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS423(TE85L,F)

DigiKey Part Number
1SS423(TE85LF)TR-ND - Tape & Reel (TR)
1SS423(TE85LF)CT-ND - Cut Tape (CT)
1SS423(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS423(TE85L,F)
Description
DIODE ARRAY SCHOTT 40V 100MA SSM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 40 V 100mA Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
1SS423(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
620 mV @ 100 mA
Manufacturer
Toshiba Semiconductor and Storage
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-75, SOT-416
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SSM
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11.507
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.11000kr.3.11
10kr.1.90800kr.19.08
100kr.1.20650kr.120.65
500kr.0.90244kr.451.22
1.000kr.0.80398kr.803.98
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.67878kr.2,036.34
6.000kr.0.61564kr.3,693.84
9.000kr.0.58344kr.5,250.96
15.000kr.0.54725kr.8,208.75
21.000kr.0.52582kr.11,042.22
30.000kr.0.50498kr.15,149.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.11000
Unit Price with VAT:kr.3.88750