Diode 40 V 100mA Surface Mount fSC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS417CT,L3F

DigiKey Part Number
1SS417CTL3FTR-ND - Tape & Reel (TR)
1SS417CTL3FCT-ND - Cut Tape (CT)
1SS417CTL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS417CT,L3F
Description
DIODE SCHOTTKY 40V 100MA FSC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount fSC
Datasheet
 Datasheet
EDA/CAD Models
1SS417CT,L3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
15pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
fSC
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
620 mV @ 100 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.571
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.65000kr.1.65
10kr.1.01400kr.10.14
100kr.0.63080kr.63.08
500kr.0.46244kr.231.22
1.000kr.0.40792kr.407.92
2.000kr.0.36189kr.723.78
5.000kr.0.31188kr.1,559.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.28091kr.2,809.10
20.000kr.0.25483kr.5,096.60
30.000kr.0.24153kr.7,245.90
50.000kr.0.22659kr.11,329.50
70.000kr.0.21774kr.15,241.80
100.000kr.0.20913kr.20,913.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.65000
Unit Price with VAT:kr.2.06250