2SA1312GRTE85LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 1.610
Unit Price: kr.1.65000
Datasheet
Bipolar (BJT) Transistor PNP 120 V 100 mA 100MHz 150 mW Surface Mount S-Mini
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1312GRTE85LF

DigiKey Part Number
2SA1312GRTE85LFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1312GRTE85LF
Description
TRANS PNP 120V 0.1A S-MINI
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 100 mA 100MHz 150 mW Surface Mount S-Mini
Datasheet
 Datasheet
EDA/CAD Models
2SA1312GRTE85LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Mfr
Power - Max
150 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
S-Mini
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SA1163-GR,LFToshiba Semiconductor and Storage1.6102SA1163-GRLFCT-NDkr.1.65000Direct
Obsolete
This product is no longer manufactured. View Substitutes