
1SS404,H3F | |
|---|---|
DigiKey Part Number | 1SS404H3FTR-ND - Tape & Reel (TR) 1SS404H3FCT-ND - Cut Tape (CT) 1SS404H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS404,H3F |
Description | DIODE SCHOTTKY 20V 300MA USC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 300mA Surface Mount USC |
Datasheet | Datasheet |
EDA/CAD Models | 1SS404,H3F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 50 µA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 46pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 20 V | Supplier Device Package USC |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 300 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.77300 | kr.7.73 |
| 100 | kr.0.47740 | kr.47.74 |
| 500 | kr.0.34730 | kr.173.65 |
| 1.000 | kr.0.30521 | kr.305.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25136 | kr.754.08 |
| 6.000 | kr.0.22415 | kr.1,344.90 |
| 9.000 | kr.0.21026 | kr.1,892.34 |
| 15.000 | kr.0.19464 | kr.2,919.60 |
| 21.000 | kr.0.18538 | kr.3,892.98 |
| 30.000 | kr.0.17636 | kr.5,290.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |







