Diode Array 2 Independent 20 V 50mA Surface Mount SC-82
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS402TE85LF

DigiKey Part Number
1SS402TE85LFTR-ND - Tape & Reel (TR)
1SS402TE85LFCT-ND - Cut Tape (CT)
1SS402TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS402TE85LF
Description
DIODE ARRAY SCHOTT 20V 50MA USQ
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 20 V 50mA Surface Mount SC-82
Datasheet
 Datasheet
EDA/CAD Models
1SS402TE85LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 50 mA
Manufacturer
Toshiba Semiconductor and Storage
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 20 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
SC-82
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
USQ
Current - Average Rectified (Io) (per Diode)
50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.815
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.79000kr.2.79
10kr.1.69900kr.16.99
100kr.1.06830kr.106.83
500kr.0.79580kr.397.90
1.000kr.0.70767kr.707.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59539kr.1,786.17
6.000kr.0.53875kr.3,232.50
9.000kr.0.50988kr.4,588.92
15.000kr.0.47741kr.7,161.15
21.000kr.0.45818kr.9,621.78
30.000kr.0.43949kr.13,184.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.79000
Unit Price with VAT:kr.3.48750