SC-70, SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS401(TE85L,F)

DigiKey Part Number
1SS401(TE85LF)TR-ND - Tape & Reel (TR)
1SS401(TE85LF)CT-ND - Cut Tape (CT)
1SS401(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS401(TE85L,F)
Description
DIODE SCHOTTKY 20V 300MA SC70
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Diode 20 V 300mA Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
1SS401(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
300mA
Voltage - Forward (Vf) (Max) @ If
450 mV @ 300 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
50 µA @ 20 V
Capacitance @ Vr, F
46pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-70
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.949
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.22000kr.1.22
10kr.0.78100kr.7.81
100kr.0.68480kr.68.48
500kr.0.50432kr.252.16
1.000kr.0.44589kr.445.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.34906kr.1,047.18
6.000kr.0.30720kr.1,843.20
9.000kr.0.22427kr.2,018.43
15.000kr.0.22289kr.3,343.35
21.000kr.0.22206kr.4,663.26
30.000kr.0.22125kr.6,637.50
75.000kr.0.21943kr.16,457.25
150.000kr.0.21664kr.32,496.00
300.000kr.0.21600kr.64,800.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.22000
Unit Price with VAT:kr.1.52500