Direct

1SS389,H3F | |
|---|---|
DigiKey Part Number | 1SS389H3FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SS389,H3F |
Description | DIODE SCHOTTKY 40V 100MA ESC |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount ESC |
EDA/CAD Models | 1SS389,H3F Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 25pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package ESC |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 600 mV @ 50 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CES388,L3F | Toshiba Semiconductor and Storage | 33.461 | CES388L3FCT-ND | kr.1.27000 | Direct |


