1SS389,H3F is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 33.361
Unit Price: kr.1.27000
Datasheet
Diode 40 V 100mA Surface Mount ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS389,H3F

DigiKey Part Number
1SS389H3FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SS389,H3F
Description
DIODE SCHOTTKY 40V 100MA ESC
Customer Reference
Detailed Description
Diode 40 V 100mA Surface Mount ESC
EDA/CAD Models
1SS389,H3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
25pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
ESC
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
600 mV @ 50 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CES388,L3FToshiba Semiconductor and Storage33.361CES388L3FCT-NDkr.1.27000Direct
Obsolete
This product is no longer manufactured. View Substitutes