
1SS322(TE85L,F) | |
|---|---|
DigiKey Part Number | 1SS322(TE85LF)TR-ND - Tape & Reel (TR) 1SS322(TE85LF)CT-ND - Cut Tape (CT) 1SS322(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS322(TE85L,F) |
Description | DIODE SCHOTTKY 40V 100MA USM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 100mA Surface Mount USM |
Datasheet | Datasheet |
EDA/CAD Models | 1SS322(TE85L,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 18pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | USM | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.34000 | kr.1.34 |
| 10 | kr.0.85100 | kr.8.51 |
| 100 | kr.0.60930 | kr.60.93 |
| 500 | kr.0.44698 | kr.223.49 |
| 1.000 | kr.0.39443 | kr.394.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27149 | kr.814.47 |
| 6.000 | kr.0.25280 | kr.1,516.80 |
| 9.000 | kr.0.25109 | kr.2,259.81 |
| 15.000 | kr.0.22956 | kr.3,443.40 |
| 21.000 | kr.0.22872 | kr.4,803.12 |
| 30.000 | kr.0.20797 | kr.6,239.10 |
| 75.000 | kr.0.20336 | kr.15,252.00 |
| 150.000 | kr.0.19167 | kr.28,750.50 |
| 300.000 | kr.0.18400 | kr.55,200.00 |
| Unit Price without VAT: | kr.1.34000 |
|---|---|
| Unit Price with VAT: | kr.1.67500 |

