Diode Array 2 Independent 80 V 100mA Surface Mount SC-61AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS272TE85LF

DigiKey Part Number
1SS272TE85LFTR-ND - Tape & Reel (TR)
1SS272TE85LFCT-ND - Cut Tape (CT)
1SS272TE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS272TE85LF
Description
DIODE ARRAY GP 80V 100MA SC-61B
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 80 V 100mA Surface Mount SC-61AA
Datasheet
 Datasheet
EDA/CAD Models
1SS272TE85LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Manufacturer
Toshiba Semiconductor and Storage
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Part Status
Active
Operating Temperature - Junction
125°C (Max)
Diode Configuration
2 Independent
Mounting Type
Surface Mount
Technology
Standard
Package / Case
SC-61AA
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SC-61B
Current - Average Rectified (Io) (per Diode)
100mA
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29.603
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.73000kr.2.73
10kr.1.66700kr.16.67
100kr.1.05050kr.105.05
500kr.0.78222kr.391.11
1.000kr.0.69537kr.695.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.58478kr.1,754.34
6.000kr.0.52900kr.3,174.00
9.000kr.0.50055kr.4,504.95
15.000kr.0.46857kr.7,028.55
21.000kr.0.44963kr.9,442.23
30.000kr.0.43121kr.12,936.30
Manufacturers Standard Package
Unit Price without VAT:kr.2.73000
Unit Price with VAT:kr.3.41250