Diode 80 V 100mA Surface Mount SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS196(TE85L,F)

DigiKey Part Number
1SS196(TE85LF)TR-ND - Tape & Reel (TR)
1SS196(TE85LF)CT-ND - Cut Tape (CT)
1SS196(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS196(TE85L,F)
Description
DIODE STANDARD 80V 100MA SC593
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
1SS196(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SC-59-3
Current - Average Rectified (Io)
100mA
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.07800kr.10.78
100kr.0.67200kr.67.20
500kr.0.49376kr.246.88
1.000kr.0.43594kr.435.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36216kr.1,086.48
6.000kr.0.32493kr.1,949.58
9.000kr.0.30592kr.2,753.28
15.000kr.0.28455kr.4,268.25
21.000kr.0.27188kr.5,709.48
30.000kr.0.25957kr.7,787.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500