
1SS187,LF | |
|---|---|
DigiKey Part Number | 264-1SS187LFTR-ND - Tape & Reel (TR) 264-1SS187,LFCT-ND - Cut Tape (CT) 264-1SS187,LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS187,LF |
Description | DIODE STANDARD 80V 100MA SMINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount S-Mini |
Datasheet | Datasheet |
EDA/CAD Models | 1SS187,LF Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 80 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package S-Mini |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.81200 | kr.8.12 |
| 100 | kr.0.50020 | kr.50.02 |
| 500 | kr.0.36442 | kr.182.21 |
| 1.000 | kr.0.32042 | kr.320.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.26421 | kr.792.63 |
| 6.000 | kr.0.23580 | kr.1,414.80 |
| 9.000 | kr.0.22129 | kr.1,991.61 |
| 15.000 | kr.0.20498 | kr.3,074.70 |
| 21.000 | kr.0.19531 | kr.4,101.51 |
| 30.000 | kr.0.18591 | kr.5,577.30 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |

