
1N4148WT,H3F(B | |
|---|---|
DigiKey Part Number | 264-1N4148WTH3F(BTR-ND - Tape & Reel (TR) 264-1N4148WTH3F(BCT-ND - Cut Tape (CT) 264-1N4148WTH3F(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WT,H3F(B |
Description | DIODE STANDARD 100V 250MA ESC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Capacitance @ Vr, F | 0.5pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | ESC | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.55000 | kr.5.50 |
| 100 | kr.0.33730 | kr.33.73 |
| 500 | kr.0.24396 | kr.121.98 |
| 1.000 | kr.0.21363 | kr.213.63 |
| 2.000 | kr.0.18794 | kr.375.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.15880 | kr.635.20 |
| 8.000 | kr.0.14128 | kr.1,130.24 |
| 12.000 | kr.0.13234 | kr.1,588.08 |
| 20.000 | kr.0.12227 | kr.2,445.40 |
| 28.000 | kr.0.11630 | kr.3,256.40 |
| 40.000 | kr.0.11049 | kr.4,419.60 |
| 100.000 | kr.0.09774 | kr.9,774.00 |
| 200.000 | kr.0.08985 | kr.17,970.00 |
| 400.000 | kr.0.08322 | kr.33,288.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

