


XCL210C281GR-G | |
|---|---|
DigiKey Part Number | 893-1253-2-ND - Tape & Reel (TR) 893-1253-1-ND - Cut Tape (CT) 893-1253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL210C281GR-G |
Description | DC DC CONVERTER 2.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.8V 200mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 200mA | |
Applications | ITE (Commercial) | |
Features | SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.28000 | kr.15.28 |
| 10 | kr.11.31700 | kr.113.17 |
| 25 | kr.10.33160 | kr.258.29 |
| 100 | kr.9.24750 | kr.924.75 |
| 250 | kr.8.73044 | kr.2,182.61 |
| 500 | kr.8.48774 | kr.4,243.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.34605 | kr.22,038.15 |
| 6.000 | kr.7.00055 | kr.42,003.30 |
| 9.000 | kr.6.93438 | kr.62,409.42 |
| Unit Price without VAT: | kr.15.28000 |
|---|---|
| Unit Price with VAT: | kr.19.10000 |

