
XCL210B231GR-G | |
|---|---|
DigiKey Part Number | 893-XCL210B231GR-GTR-ND - Tape & Reel (TR) 893-XCL210B231GR-GCT-ND - Cut Tape (CT) 893-XCL210B231GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL210B231GR-G |
Description | 50MA INDUCTOR BUILT-IN PFM STEP- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.3V 50mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 50mA | |
Power (Watts) | 115 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.38000 | kr.22.38 |
| 10 | kr.14.65800 | kr.146.58 |
| 25 | kr.12.64200 | kr.316.05 |
| 100 | kr.10.37670 | kr.1,037.67 |
| 250 | kr.9.27516 | kr.2,318.79 |
| 500 | kr.8.60300 | kr.4,301.50 |
| 1.000 | kr.8.04419 | kr.8,044.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.34605 | kr.22,038.15 |
| 6.000 | kr.7.00055 | kr.42,003.30 |
| 9.000 | kr.6.93438 | kr.62,409.42 |
| Unit Price without VAT: | kr.22.38000 |
|---|---|
| Unit Price with VAT: | kr.27.97500 |

