
XCL210B1L1GR-G | |
|---|---|
DigiKey Part Number | 893-XCL210B1L1GR-GTR-ND - Tape & Reel (TR) 893-XCL210B1L1GR-GCT-ND - Cut Tape (CT) 893-XCL210B1L1GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL210B1L1GR-G |
Description | 50MA INDUCTOR BUILT-IN PFM STEP- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.85V 50mA 2V - 6V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 50mA |
Mfr | Power (Watts) 93 mW |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 93% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Size / Dimension 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) |
Voltage - Input (Min) 2V | Supplier Device Package CL-2025-02 |
Voltage - Input (Max) 6V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.15000 | kr.16.15 |
| 10 | kr.11.98000 | kr.119.80 |
| 25 | kr.10.94560 | kr.273.64 |
| 100 | kr.9.80600 | kr.980.60 |
| 250 | kr.9.26220 | kr.2,315.55 |
| 500 | kr.9.02272 | kr.4,511.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.33114 | kr.24,993.42 |
| 6.000 | kr.8.16809 | kr.49,008.54 |
| Unit Price without VAT: | kr.16.15000 |
|---|---|
| Unit Price with VAT: | kr.20.18750 |

