
XCL209B183DR | |
|---|---|
DigiKey Part Number | 893-XCL209B183DRTR-ND - Tape & Reel (TR) 893-XCL209B183DRCT-ND - Cut Tape (CT) 893-XCL209B183DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL209B183DR |
Description | 400MA INDUCTOR BUILT-IN STEP-DOW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 400mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Power (Watts) | 720 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN Module | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | USP-10B03 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.39000 | kr.14.39 |
| 10 | kr.10.65800 | kr.106.58 |
| 25 | kr.9.72320 | kr.243.08 |
| 100 | kr.8.69400 | kr.869.40 |
| 250 | kr.8.20344 | kr.2,050.86 |
| 500 | kr.7.95416 | kr.3,977.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.36357 | kr.22,090.71 |
| 6.000 | kr.7.21645 | kr.43,298.70 |
| Unit Price without VAT: | kr.14.39000 |
|---|---|
| Unit Price with VAT: | kr.17.98750 |

