


XCL206B333CR-G | |
|---|---|
DigiKey Part Number | 893-1409-2-ND - Tape & Reel (TR) 893-1409-1-ND - Cut Tape (CT) 893-1409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL206B333CR-G |
Description | DC DC CONVERTER 3.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 600mA 2V - 6V Input |
Datasheet | Datasheet |
EDA/CAD Models | XCL206B333CR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.42000 | kr.15.42 |
| 10 | kr.11.44900 | kr.114.49 |
| 25 | kr.10.45400 | kr.261.35 |
| 100 | kr.9.36150 | kr.936.15 |
| 250 | kr.8.84064 | kr.2,210.16 |
| 500 | kr.8.52652 | kr.4,263.26 |
| 1.000 | kr.8.26800 | kr.8,268.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.94868 | kr.23,846.04 |
| 6.000 | kr.7.79241 | kr.46,754.46 |
| Unit Price without VAT: | kr.15.42000 |
|---|---|
| Unit Price with VAT: | kr.19.27500 |










