XCL206B283-EVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XCL206B283-EVB

XCL206B283-EVB

DigiKey Part Number
893-1159-ND
Manufacturer
Manufacturer Product Number
XCL206B283-EVB
Description
EVAL BOARD FOR XCL206B283ARG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
XCL206B283AR-G XCL206 1 Non-Isolated Output DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Torex Semiconductor Ltd
Series
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Down
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
2.8V
Current - Output
600mA
Voltage - Input
2V ~ 6V
Regulator Topology
Buck
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
XCL206B283AR-G
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.172.80000kr.172.80
Manufacturers Standard Package
Unit Price without VAT:kr.172.80000
Unit Price with VAT:kr.216.00000