


XCL105A331H2-G | |
|---|---|
DigiKey Part Number | 893-XCL105A331H2-GTR-ND - Tape & Reel (TR) 893-XCL105A331H2-GCT-ND - Cut Tape (CT) 893-XCL105A331H2-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL105A331H2-G |
Description | 1.4A, INDUCTOR BUILT-IN STEP-UP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 0.65V - 6V Input |
Datasheet | Datasheet |
Category | Voltage - Output 1 |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 10-PowerLFDFN Module |
Number of Outputs 1 | Size / Dimension 0.12" L x 0.12" W x 0.07" H (3.0mm x 3.0mm x 1.7mm) |
Voltage - Input (Min) 0.65V | Supplier Device Package DFN3030-10B |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.11.84900 | kr.118.49 |
| 25 | kr.10.82600 | kr.270.65 |
| 100 | kr.9.69890 | kr.969.89 |
| 250 | kr.9.16104 | kr.2,290.26 |
| 500 | kr.8.92418 | kr.4,462.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.8.24016 | kr.24,720.48 |
| 6.000 | kr.8.07889 | kr.48,473.34 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |


