Non-Isolated PoL Module DC DC Converter 1 Output 2.94 ~ 3.06V 0.9V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 2.94 ~ 3.06V 0.9V - 6V Input
Torex Inductor built-in micro DCDC converters

XCL103E303CR-G

DigiKey Part Number
893-1388-2-ND - Tape & Reel (TR)
893-1388-1-ND - Cut Tape (CT)
893-1388-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL103E303CR-G
Description
DC DC CONVERTER 2.94-3.06V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.94 ~ 3.06V 0.9V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
0.9V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Surface Mount
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025-02
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.66000kr.15.66
10kr.11.61500kr.116.15
25kr.10.60560kr.265.14
100kr.9.49800kr.949.80
250kr.8.96984kr.2,242.46
500kr.8.73018kr.4,365.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.06503kr.24,195.09
6.000kr.7.90652kr.47,439.12
Manufacturers Standard Package
Unit Price without VAT:kr.15.66000
Unit Price with VAT:kr.19.57500