Non-Isolated PoL Module DC DC Converter 1 Output 2.94 ~ 3.06V 0.9V - 6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 2.94 ~ 3.06V 0.9V - 6V Input
Torex Inductor built-in micro DCDC converters

XCL102E303CR-G

DigiKey Part Number
893-1382-2-ND - Tape & Reel (TR)
893-1382-1-ND - Cut Tape (CT)
893-1382-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL102E303CR-G
Description
DC DC CONVERTER 2.94-3.06V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 2.94 ~ 3.06V 0.9V - 6V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output 1
Mfr
Applications
ITE (Commercial)
Series
Features
OCP, SCP
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
90%
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Voltage - Input (Min)
0.9V
Supplier Device Package
CL-2025-02
Voltage - Input (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.03000kr.16.03
10kr.11.91000kr.119.10
25kr.10.87920kr.271.98
100kr.9.74510kr.974.51
250kr.9.20400kr.2,301.00
500kr.8.96388kr.4,481.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.8.27804kr.24,834.12
6.000kr.8.11582kr.48,694.92
Manufacturers Standard Package
Unit Price without VAT:kr.16.03000
Unit Price with VAT:kr.20.03750