New Product
Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA SOT-89-5/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9705B75DPR-G

DigiKey Part Number
893-XC9705B75DPR-GTR-ND - Tape & Reel (TR)
893-XC9705B75DPR-GCT-ND - Cut Tape (CT)
893-XC9705B75DPR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9705B75DPR-G
Description
36V OPERATION 600MA SYNCH. BUCK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 2.8V 1 Output 600mA SOT-89-5/6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
36V
Mfr
Voltage - Output (Min/Fixed)
Series
Voltage - Output (Max)
15V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-89-5
Voltage - Input (Min)
3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 989
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.6.08000kr.60.80
25kr.5.50320kr.137.58
100kr.4.87230kr.487.23
250kr.4.57088kr.1,142.72
500kr.4.38944kr.2,194.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.4.34480kr.4,344.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250