
XC9502B093AR-G | |
|---|---|
DigiKey Part Number | XC9502B093AR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9502B093AR-G |
Description | 2CH.STEP-UP/DOWN DC/DC CONTROLLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Regulator Positive Output Step-Up, Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2V ~ 10V |
Manufacturer Torex Semiconductor Ltd | Frequency - Switching 300kHz |
Series | Duty Cycle (Max) 80% |
Packaging Tape & Reel (TR) | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type PWM Signal | Control Features Enable |
Function Step-Up, Step-Down | Operating Temperature -40°C ~ 85°C |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 2 | Supplier Device Package 10-MSOP |
Output Phases 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.19584 | kr.7,195.84 |
| 2.000 | kr.6.69954 | kr.13,399.08 |
| 5.000 | kr.6.45143 | kr.32,257.15 |
| 10.000 | kr.6.20330 | kr.62,033.00 |
| Unit Price without VAT: | kr.7.19584 |
|---|---|
| Unit Price with VAT: | kr.8.99480 |

