
XC9236A22CER-G | |
|---|---|
DigiKey Part Number | 893-XC9236A22CER-GTR-ND - Tape & Reel (TR) 893-XC9236A22CER-GCT-ND - Cut Tape (CT) 893-XC9236A22CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9236A22CER-G |
Description | IC REG BUCK 2.2V 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.2V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | XC9236A22CER-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 1.2MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-USPC (1.8x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.36000 | kr.12.36 |
| 10 | kr.9.09200 | kr.90.92 |
| 25 | kr.8.27760 | kr.206.94 |
| 100 | kr.7.38040 | kr.738.04 |
| 250 | kr.6.95268 | kr.1,738.17 |
| 500 | kr.6.69516 | kr.3,347.58 |
| 1.000 | kr.6.69314 | kr.6,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.6.22098 | kr.18,662.94 |
| 6.000 | kr.6.09277 | kr.36,556.62 |
| 9.000 | kr.6.02859 | kr.54,257.31 |
| Unit Price without VAT: | kr.12.36000 |
|---|---|
| Unit Price with VAT: | kr.15.45000 |

