Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9236A12DMR-G

DigiKey Part Number
893-1119-2-ND - Tape & Reel (TR)
893-1119-1-ND - Cut Tape (CT)
893-1119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9236A12DMR-G
Description
IC REG BUCK 1.2V 600MA SOT25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
XC9236A12DMR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
6V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
3MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-25-5
Voltage - Input (Min)
2V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.36000kr.12.36
10kr.9.09200kr.90.92
25kr.8.27760kr.206.94
100kr.7.38040kr.738.04
250kr.6.95268kr.1,738.17
500kr.6.69516kr.3,347.58
1.000kr.6.69314kr.6,693.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.6.22098kr.18,662.94
6.000kr.6.09277kr.36,556.62
9.000kr.6.02859kr.54,257.31
Manufacturers Standard Package
Unit Price without VAT:kr.12.36000
Unit Price with VAT:kr.15.45000