
XC9235F08CER-G | |
|---|---|
DigiKey Part Number | 893-XC9235F08CER-GTR-ND - Tape & Reel (TR) 893-XC9235F08CER-GCT-ND - Cut Tape (CT) 893-XC9235F08CER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9235F08CER-G |
Description | IC REG BUCK ADJ 600MA 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 600mA 6-UFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.22000 | kr.17.22 |
| 10 | kr.11.13900 | kr.111.39 |
| 25 | kr.9.54080 | kr.238.52 |
| 100 | kr.7.74130 | kr.774.13 |
| 250 | kr.6.86488 | kr.1,716.22 |
| 500 | kr.6.32952 | kr.3,164.76 |
| 1.000 | kr.5.88434 | kr.5,884.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.32779 | kr.15,983.37 |
| 6.000 | kr.5.05221 | kr.30,313.26 |
| 9.000 | kr.4.91332 | kr.44,219.88 |
| Unit Price without VAT: | kr.17.22000 |
|---|---|
| Unit Price with VAT: | kr.21.52500 |

