10 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC9223B082AR-G

DigiKey Part Number
893-XC9223B082AR-GTR-ND - Tape & Reel (TR)
893-XC9223B082AR-GCT-ND - Cut Tape (CT)
893-XC9223B082AR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC9223B082AR-G
Description
IC REG BUCK ADJ 1A 10MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 1A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
6V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
10-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 662
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.06000kr.13.06
10kr.9.61900kr.96.19
25kr.8.76800kr.219.20
100kr.7.82850kr.782.85
250kr.7.38100kr.1,845.25
500kr.7.11092kr.3,555.46
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.88870kr.6,888.70
2.000kr.6.70586kr.13,411.72
3.000kr.6.61425kr.19,842.75
5.000kr.6.51278kr.32,563.90
7.000kr.6.45346kr.45,174.22
10.000kr.6.39643kr.63,964.30
Manufacturers Standard Package
Unit Price without VAT:kr.13.06000
Unit Price with VAT:kr.16.32500