
XC9141A21CER-G | |
|---|---|
DigiKey Part Number  | XC9141A21CER-G-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | XC9141A21CER-G  | 
Description  | IC REG BOOST 2.1V 500MA 6USPC  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | Boost Switching Regulator IC Positive Fixed 2.1V 1 Output 500mA 6-UFDFN Exposed Pad  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Function  | Step-Up  | |
Output Configuration  | Positive  | |
Topology  | ||
Output Type  | ||
Number of Outputs  | 1  | |
Voltage - Input (Min)  | 0.65V  | |
Voltage - Input (Max)  | 6V  | |
Voltage - Output (Min/Fixed)  | ||
Voltage - Output (Max)  | -  | |
Current - Output  | ||
Frequency - Switching  | 1.2MHz  | |
Synchronous Rectifier  | Yes  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 6-USPC (1.8x2)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.3.39360 | kr.10,180.80 | 
| 6.000 | kr.3.22392 | kr.19,343.52 | 
| 15.000 | kr.3.10272 | kr.46,540.80 | 
| Unit Price without VAT: | kr.3.39360 | 
|---|---|
| Unit Price with VAT: | kr.4.24200 | 

