
XC9140C331MR-G | |
|---|---|
DigiKey Part Number | 893-1182-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC9140C331MR-G |
Description | IC REG BOOST 3.3V 295MA SOT25-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 295mA (Switch) SC-74A, SOT-753 |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-25-5 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 0.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.65242 | kr.10,957.26 |
| Unit Price without VAT: | kr.3.65242 |
|---|---|
| Unit Price with VAT: | kr.4.56553 |

