
XC8109AC10ER-G | |
|---|---|
DigiKey Part Number | 893-1235-2-ND - Tape & Reel (TR) 893-1235-1-ND - Cut Tape (CT) 893-1235-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8109AC10ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 900mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC8109AC10ER-G Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 900mA |
Series | Rds On (Typ) 85mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Slew Rate Controlled, Status Flag |
Switch Type | Fault Protection Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-USPC (1.8x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.20000 | kr.5.20 |
| 10 | kr.3.72200 | kr.37.22 |
| 25 | kr.3.34760 | kr.83.69 |
| 100 | kr.2.93540 | kr.293.54 |
| 250 | kr.2.73940 | kr.684.85 |
| 500 | kr.2.62108 | kr.1,310.54 |
| 1.000 | kr.2.52376 | kr.2,523.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.40356 | kr.7,210.68 |
| 6.000 | kr.2.34473 | kr.14,068.38 |
| 9.000 | kr.2.31528 | kr.20,837.52 |
| 15.000 | kr.2.28264 | kr.34,239.60 |
| 21.000 | kr.2.26355 | kr.47,534.55 |
| Unit Price without VAT: | kr.5.20000 |
|---|---|
| Unit Price with VAT: | kr.6.50000 |

