Power Switch/Driver 1:1 P-Channel 500mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC8107YD05MR-G

DigiKey Part Number
893-XC8107YD05MR-GTR-ND - Tape & Reel (TR)
893-XC8107YD05MR-GCT-ND - Cut Tape (CT)
893-XC8107YD05MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC8107YD05MR-G
Description
IC PWR SWITCH P-CHAN 1:1 SOT25
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 500mA SOT-25-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
500mA
Series
Rds On (Typ)
115mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Status Flag
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
Number of Outputs
1
Operating Temperature
-40°C ~ 105°C (TA)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
High Side
Supplier Device Package
SOT-25-5
Output Type
P-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
2.5V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XC8107XC05MR-GTorex Semiconductor Ltd70893-XC8107XC05MR-GCT-NDkr.4.95000Parametric Equivalent
XC8107XD05MR-GTorex Semiconductor Ltd58893-XC8107XD05MR-GCT-NDkr.4.95000Parametric Equivalent
In-Stock: 98
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.95000kr.4.95
10kr.3.53800kr.35.38
25kr.3.18000kr.79.50
100kr.2.78640kr.278.64
250kr.2.59888kr.649.72
500kr.2.48578kr.1,242.89
1.000kr.2.39272kr.2,392.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.27767kr.6,833.01
6.000kr.2.22138kr.13,328.28
9.000kr.2.19320kr.19,738.80
15.000kr.2.16197kr.32,429.55
21.000kr.2.14371kr.45,017.91
Manufacturers Standard Package
Unit Price without VAT:kr.4.95000
Unit Price with VAT:kr.6.18750