
XC8107XD05MR-G | |
|---|---|
DigiKey Part Number | 893-XC8107XD05MR-GTR-ND - Tape & Reel (TR) 893-XC8107XD05MR-GCT-ND - Cut Tape (CT) 893-XC8107XD05MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC8107XD05MR-G |
Description | IC PWR SWITCH P-CHAN 1:1 SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 500mA SOT-25-5 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 500mA |
Series | Rds On (Typ) 115mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package SOT-25-5 |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC8107XC05MR-G | Torex Semiconductor Ltd | 70 | 893-XC8107XC05MR-GCT-ND | kr.4.95000 | Parametric Equivalent |
| XC8107YD05MR-G | Torex Semiconductor Ltd | 98 | 893-XC8107YD05MR-GCT-ND | kr.4.95000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.53800 | kr.35.38 |
| 25 | kr.3.18000 | kr.79.50 |
| 100 | kr.2.78640 | kr.278.64 |
| 250 | kr.2.59888 | kr.649.72 |
| 500 | kr.2.48578 | kr.1,242.89 |
| 1.000 | kr.2.39272 | kr.2,392.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.27767 | kr.6,833.01 |
| 6.000 | kr.2.22138 | kr.13,328.28 |
| 9.000 | kr.2.19320 | kr.19,738.80 |
| 15.000 | kr.2.16197 | kr.32,429.55 |
| 21.000 | kr.2.14371 | kr.45,017.91 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

