Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC8107BC10ER-G | |
|---|---|
DigiKey Part Number | XC8107BC10ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC8107BC10ER-G |
Description | IC PWR SWITCH P-CHAN 1:1 6USPC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 1A 6-USPC (1.8x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 1A |
Series | Rds On (Typ) 104mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Features Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO |
Number of Outputs 1 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 6-USPC (1.8x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC8107AC10ER-G | Torex Semiconductor Ltd | 2.970 | 893-XC8107AC10ER-GCT-ND | kr.5.26000 | Parametric Equivalent |
| XC8107AD10ER-G | Torex Semiconductor Ltd | 0 | XC8107AD10ER-G-ND | kr.2.57759 | Parametric Equivalent |
| XC8107BD10ER-G | Torex Semiconductor Ltd | 0 | XC8107BD10ER-G-ND | kr.2.57759 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.57759 | kr.7,732.77 |
| Unit Price without VAT: | kr.2.57759 |
|---|---|
| Unit Price with VAT: | kr.3.22199 |


