6 UFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 UFDFN
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6901D11BER-G

DigiKey Part Number
XC6901D11BER-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XC6901D11BER-G
Description
IC REG LIN -1.15V 200MA 6-USPC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 200mA 6-USPC (1.8x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-12.4V
Voltage - Output (Min/Fixed)
-1.15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.25V @ 20mA
Current - Output
Current - Quiescent (Iq)
200 µA
PSRR
45dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
6-USPC (1.8x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.26240kr.6,787.20
6.000kr.2.14928kr.12,895.68
15.000kr.2.06848kr.31,027.20
30.000kr.2.00384kr.60,115.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.26240
Unit Price with VAT:kr.2.82800