Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6810B4DC0R-G | |
|---|---|
DigiKey Part Number | 893-XC6810B4DC0R-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6810B4DC0R-G |
Description | MULTI-FUNCTION MICRO BATTERY CHA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 12-WLP (1.17x1.57) |
Datasheet | Datasheet |
Category | Charge Current - Max 25mA |
Manufacturer Torex Semiconductor Ltd | Battery Pack Voltage 4.35V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 28V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 12-XFBGA, WLBGA |
Current - Charging Constant - Programmable | Supplier Device Package 12-WLP (1.17x1.57) |
Programmable Features Current, Timer, Voltage | Base Product Number |
Fault Protection Over Temperature, Over Voltage, Reverse Current, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6810A4DC0R-G | Torex Semiconductor Ltd | 0 | 893-XC6810A4DC0R-GTR-ND | kr.11.56987 | Parametric Equivalent |
| XC6810A4DG0R-G | Torex Semiconductor Ltd | 0 | 893-XC6810A4DG0R-GTR-ND | kr.13.30779 | Parametric Equivalent |
| XC6810A4DH0R-G | Torex Semiconductor Ltd | 0 | 893-XC6810A4DH0R-GTR-ND | kr.13.30779 | Parametric Equivalent |
| XC6810A4DJ0R-G | Torex Semiconductor Ltd | 0 | 893-XC6810A4DJ0R-GTR-ND | kr.13.30779 | Parametric Equivalent |
| XC6810B4DG0R-G | Torex Semiconductor Ltd | 0 | 893-XC6810B4DG0R-GTR-ND | kr.9.71268 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.11.56987 | kr.57,849.35 |
| Unit Price without VAT: | kr.11.56987 |
|---|---|
| Unit Price with VAT: | kr.14.46234 |


