Parametric Equivalent



XC6230B001QR-G | |
|---|---|
DigiKey Part Number | 893-XC6230B001QR-GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6230B001QR-G |
Description | IC REG LINEAR POS ADJ 2A SOP-8FD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A SOP-8FD |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 83 µA |
Packaging Tape & Reel (TR) | PSRR 70dB (1kHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOP-8FD |
Voltage - Output (Max) | Base Product Number |
Voltage Dropout (Max) 0.52V @ 2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6230A001QR-G | Torex Semiconductor Ltd | 2.274 | 893-XC6230A001QR-GCT-ND | kr.5.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.68499 | kr.2,684.99 |
| Unit Price without VAT: | kr.2.68499 |
|---|---|
| Unit Price with VAT: | kr.3.35624 |


